Reference Only
1801175-5
Automotive Connectors 2W RECEPTACLE HP CONNECTOR GRE
Datasheet
1801175-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Socket (Female) | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 19.85 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 35.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 624 / Multiples: 624)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,558 € | 348,19 € |
Need more?
Sign in to add notes