Reference Only
1801178-1
Automotive Connectors 3W RECEPTACLE HP CONNECTOR BLACK
Datasheet
1801178-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Box | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21.33 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 35.05 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 528 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,649 € | 342,67 € |
Need more?
Sign in to add notes