Reference Only

1825599-2

End of Life
Switch Hardware PUSHBUTTON SWITCH PANEL SEAL

Manufacturer:

Mfr Part:
1825599-2

TTI Part:
1825599-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductStandard Switches
TypeSealed
Termination StyleScrew
SeriesBP
PackagingReel
Length0.625 in
MaterialThermoplastic (TP)
Mounting StylePanel Seal
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC5808100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes