Reference Only
185529-1
Automotive Connectors 18W MQS STRAIGHT HEADER
Datasheet
185529-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Series | MQS | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 528 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 844,80 € |
Need more?
Sign in to add notes