Reference Only
1879022-5
Thin Film Resistors - SMD 470 OHM 3W 5%
Datasheet
1879022-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | SMF3470RJT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
1.000 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,264 € | 264,00 € | |
| 0,257 € | 514,00 € | |
| 0,251 € | 753,00 € | |
| 0,24 € | 1.200,00 € | |
| 0,229 € | 2.290,00 € | |
| 0,227 € | 4.540,00 € | |
| 0,225 € | 11.250,00 € | |
| 0,223 € | 22.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes