Reference Only
2071581-2
General Purpose Relays T9FV1D124,00000
Datasheet
2071581-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 32 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC | |
| Coil Resistance | 480 Ohms | |
| Coil Current | 133 mA | |
| Contact Material | Silver Alloy | |
| Length | 21.5 mm | |
| Width | 16 mm | |
| Height | 20.6 mm | |
| Packaging | Tray | |
| Maximum Switching Current | 32 A | |
| Power Consumption | 1.2 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,85 € | 485,00 € | |
| 4,59 € | 1.377,00 € | |
| 4,47 € | 2.235,00 € | |
| 4,31 € | 4.310,00 € |
Need more?
Sign in to add notes