Reference Only
215307-8
End of Life
Headers & Wire Housings REC ASSY 2X8P VERT HV-100
Datasheet
215307-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU HV-100 | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Green | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.544In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 88 / Multiples: 88)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 121,44 € | |
| 1,35 € | 237,60 € | |
| 1,33 € | 351,12 € | |
| 1,21 € | 1.277,76 € | |
| 1,18 € | 2.492,16 € | |
| 1,15 € | 4.857,60 € | |
| 1,12 € | 7.096,32 € | |
| 1,10 € | 11.616,00 € |
Need more?
Sign in to add notes