Reference Only
2213818-7
Tactile Switches TACT SW SPST-NO 0.05A 12V
Datasheet
FSMIJ61AR04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | FSMIJ61AR04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.050 / Multiples: 1.050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 1.092,00 € | |
| 1,03 € | 10.815,00 € | |
| 1,02 € | 21.420,00 € | |
| 1,01 € | 53.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes