Reference Only
2350943-3
New Product
Automotive Connectors FIX RING,CONN KIT
Datasheet
2350943-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Green | |
| Series | NTSeal | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Mounting Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 606,00 € | |
| 0,89 € | 1.602,00 € | |
| 0,87 € | 3.132,00 € | |
| 0,86 € | 4.644,00 € | |
| 0,85 € | 7.140,00 € | |
| 0,85 € | 10.200,00 € |
Need more?
Sign in to add notes