Reference Only
2355151-2
Automotive Connectors SWS,COAX
Datasheet
2355151-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Packaging | Box | |
| Application | Signal | |
| Material | Silicone Elastomer | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Seal and Cavity Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 5,70 € |
Need more?
Sign in to add notes