Reference Only
2358664-4
Automotive Connectors CCS2 Right Flap Assembly
Datasheet
2358664-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Inlet Cover | |
| Color | Black | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polybutylene terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,02 € | 39,02 € | |
| 38,62 € | 193,10 € | |
| 33,32 € | 333,20 € | |
| 31,24 € | 781,00 € | |
| 29,03 € | 1.741,80 € | |
| 28,00 € | 3.360,00 € | |
| 27,71 € | 4.987,80 € |
Need more?
Sign in to add notes