Reference Only
2368258-1
Terminals SPE T1 Male Crimp Contact AWG 28..26
Datasheet
2368258-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Gender | Male | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 830,94 € | 830,94 € | |
| 819,55 € | 2.458,65 € | |
| 797,70 € | 3.988,50 € | |
| 789,80 € | 7.898,00 € | |
| 781,98 € | 19.549,50 € | |
| 774,24 € | 38.712,00 € | |
| 766,57 € | 76.657,00 € |
Need more?
Sign in to add notes