Reference Only
2368258-2
Terminals SPE T1 Male Crimp Contact AWG 24..22
Datasheet
2368258-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Gender | Male | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 743,98 € | 743,98 € | |
| 736,62 € | 2.209,86 € | |
| 729,32 € | 3.646,60 € | |
| 722,10 € | 7.221,00 € | |
| 714,95 € | 17.873,75 € | |
| 707,87 € | 35.393,50 € | |
| 700,86 € | 70.086,00 € |
Need more?
Sign in to add notes