
2371035-1
Automotive Connectors 3PS,DIA 4MM,SOC HSG ASSY,SLD,A
Datasheet
2371035-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,73 € | 19,73 € | |
| 16,69 € | 166,90 € | |
| 15,49 € | 387,25 € | |
| 14,61 € | 730,50 € | |
| 13,99 € | 1.399,00 € | |
| 13,75 € | 2.117,50 € | |
| 13,18 € | 3.795,84 € | |
| 12,51 € | 7.205,76 € |
Need more?
Sign in to add notes