
2371113-1
Automotive Connectors 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD A
Datasheet
2371113-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Color | Orange | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Housing Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,76 € | 15,76 € | |
| 14,21 € | 71,05 € | |
| 12,01 € | 300,25 € | |
| 11,46 € | 573,00 € | |
| 10,65 € | 1.278,00 € | |
| 10,47 € | 2.512,80 € | |
| 10,36 € | 3.729,60 € | |
| 10,25 € | 8.610,00 € |
Need more?
Sign in to add notes