
2383445-5
Automotive Connectors DIA 10MM,TERMINAL,FAM SLD/UNSL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 176 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,57 € | 2.916,32 € | |
| 16,35 € | 8.632,80 € | |
| 16,19 € | 17.096,64 € | |
| 16,03 € | 160.812,96 € | |
| 15,87 € | 796.039,20 € | |
| 15,71 € | 1.573.262,24 € |
Need more?
Sign in to add notes