Reference Only
2388688-1
Automotive Connectors 34POS,PIN DIA 1.0,HDR ASSY,180DEG
Datasheet
2388688-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 34 Position | |
| Pitch | 3 mm (0.118 in) | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Application | Board-to-Cable | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Header and Ejector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 840 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,68 € | 9.811,20 € | |
| 11,56 € | 17.478,72 € | |
| 11,45 € | 80.791,20 € |
Need more?
Sign in to add notes