Reference Only
2445859-4
New Product
Automotive Connectors 36POS,HYBRID,SOC HSG ASSY,SLD,COD D
Datasheet
2445859-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 36 Position | |
| Color | Blue | |
| Series | NTSeal | |
| Packaging | Bulk | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,55 € | 1.255,00 € | |
| 12,43 € | 2.486,00 € | |
| 11,73 € | 7.038,00 € | |
| 11,61 € | 10.449,00 € | |
| 11,50 € | 20.700,00 € | |
| 11,38 € | 40.968,00 € |
Need more?
Sign in to add notes