Reference Only
3-1393223-7
General Purpose Relays POWER RELAY 48V 8A 1CO THT
Datasheet
V23061B1009A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23061B1009A301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,52 € | 90,40 € | |
| 4,26 € | 170,40 € | |
| 4,21 € | 252,60 € | |
| 3,73 € | 373,00 € | |
| 3,31 € | 860,60 € | |
| 3,17 € | 1.585,00 € | |
| 3,04 € | 3.040,00 € |
Need more?
Sign in to add notes