Reference Only

365057-1

Automotive Connectors 2P TAB HSG NAT

Manufacturer:

Mfr Part:
365057-1

TTI Part:
365057-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch6.2 mm (0.244 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorNatural
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Flammability RatingUL 94 V-2
Height31.3 mm
Housing MaterialPolyamide (PA)
Length20.2 mm
Locking MechanismOn the terminal
Number of Rows1 Row
Product TypeAutomotive Connectors
Row Spacing3.4 mm
SubcategoryAutomotive Connectors
TradenameTimer
TypeConnector Housing
Wire Gauge Range13 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes