Reference Only
368401-1
Automotive Connectors COVER HSG FOR 40P(SIEMENS)
Datasheet
368401-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 40 Position | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.204
On Order
1.204 expected on from 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 5,94 € | |
| 0,85 € | 8,50 € | |
| 0,77 € | 19,25 € | |
| 0,75 € | 37,50 € | |
| 0,656 € | 131,20 € | |
| 0,648 € | 259,20 € | |
| 0,607 € | 607,00 € | |
| 0,575 € | 1.495,00 € |
Need more?
Sign in to add notes