Reference Only
444313-1
Automotive Connectors HSG. ASSY 9P COM.
Datasheet
444313-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 9 Position | |
| Pitch | 9.9 mm (0.39 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 26.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 8.5 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 780 / Multiples: 780)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,741 € | 577,98 € |
Need more?
Sign in to add notes