Reference Only
5-1393302-1
Automotive Relays V23134A0053C643
Datasheet
V23134A0053C643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 324 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 25.9 mm | |
| Width | 29.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
945In Stock
1.260 expected 18-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 315 / Multiples: 315)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,65 € | 2.409,75 € | |
| 7,58 € | 4.775,40 € | |
| 7,50 € | 9.450,00 € | |
| 7,43 € | 37.447,20 € |
Need more?
Sign in to add notes