Reference Only
5-1393302-2
Automotive Relays SPDT QC 24VDC W/RES Mini ISO
Datasheet
V23134A0053G243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 324 Ohms | |
| Switching Voltage | 32 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel | |
| Series | F4 | |
| Length | 25.9 mm | |
| Width | 25.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Solder Pin | |
| Contact Termination | Solder Pin | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
315In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 315 / Multiples: 315)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,46 € | 3.609,90 € | |
| 11,34 € | 7.144,20 € | |
| 10,58 € | 9.998,10 € | |
| 10,47 € | 52.768,80 € |
Need more?
Sign in to add notes