Reference Only
5-2232264-3
Power to the Board 2x3 cap housing dgr panel mount Key A
Datasheet
5-2232264-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 600 V | |
| Number of Positions | 6 Position | |
| Mounting Style | Panel Mount | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Power Triple Lock | |
| Packaging | Bulk | |
| Housing Color | Dark Gray | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Row Spacing | 8.1 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,479 € | 574,80 € | |
| 0,475 € | 5.130,00 € | |
| 0,47 € | 11.844,00 € | |
| 0,465 € | 46.872,00 € |
Need more?
Associated Parts

TE Connectivity
Power to the Board 2x3 plug dgr housing Key A
Sign in to add notes