Reference Only
5223010-1
High Speed / Modular Connectors FB-5R ASY 030 SIG HDR SL 4.25
Datasheet
5223010-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 2 mm | |
| Series | Z-PACK | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4.032 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 10.362,24 € | |
| 2,55 € | 20.563,20 € | |
| 2,52 € | 30.481,92 € | |
| 2,50 € | 70.560,00 € | |
| 2,47 € | 129.467,52 € |
Need more?
Sign in to add notes