Reference Only
5786554-5
D-Sub Standard Connectors 50 POS VERT RCPT ASY WITH ACTION PIN
Datasheet
5786554-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Carbon Steel | |
| Shell Plating | Tin over Copper | |
| Filtered | Unfiltered | |
| Series | HD-22 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 630 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,56 € | 7.282,80 € | |
| 11,44 € | 14.414,40 € | |
| 11,31 € | 57.002,40 € | |
| 10,76 € | 108.460,80 € | |
| 10,48 € | 264.096,00 € |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50 POS CABLE PLUG CONN/COVER KIT
Sign in to add notes