Reference Only

6-1393292-3

Automotive Relays MICRO A RELAY 24VDC 1 FORM C

Manufacturer:

Mfr Part:
V23074A2002A403

TTI Part:
6-1393292-3

EDA / CAD Models

Alternate Part Number

CM1R24V

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance430 Ohms
Switching Voltage32 VDC
Mounting StyleSocket
Contact MaterialSilver (Ag)
Length23 mm
Width15.5 mm
Height25.4 mm
PackagingBulk
Coil TerminationQuick Connect
Coil TypeNon-Latching
Contact TerminationQuick Connect
Power Consumption1.3 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

8.640In Stock

7.200 expected 21-Sep-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes