Reference Only
6-1462037-7
High Frequency / RF Relays SIGNAL RELAY DPDT 2A 12V
Datasheet
IM46GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | SMD/SMT | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Contact Rating | 1.25 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 3.050,00 € | |
| 3,01 € | 15.050,00 € | |
| 2,97 € | 29.700,00 € | |
| 2,87 € | 71.750,00 € |
Need more?
Sign in to add notes