Reference Only
63881-1
Terminals MAG-MATE 250 F. TAB TPBR
Datasheet
63881-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Magnet Wire | |
| Termination Style | IDC | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.1 mm | |
| Wire Gauge Max | 15 AWG | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 15 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,193 € | 1.544,00 € | |
| 0,177 € | 2.832,00 € | |
| 0,175 € | 5.600,00 € | |
| 0,173 € | 9.688,00 € | |
| 0,172 € | 17.888,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes