Reference Only
7012MDI
Time Delay & Timing Relays 28V DC 5-50 SEC
Datasheet
7012MDI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Timing Range | 5 s to 50 s | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1437487-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 975,67 € | 7.805,36 € | |
| 966,01 € | 9.660,10 € | |
| 956,44 € | 24.867,44 € | |
| 946,97 € | 47.348,50 € |
Need more?
Sign in to add notes