
7022OFA2
Time Delay & Timing Relays RLYS STD OFF 2P 24VDC 10MIN A2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 24 VDC | |
| Timing Range | 10 m | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1472969-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 867,13 € | 4.335,65 € | |
| 858,54 € | 8.585,40 € | |
| 850,04 € | 21.251,00 € | |
| 841,63 € | 42.081,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes