
7022RCA2I1
Time Delay & Timing Relays 60VDC 1.5-15SEC
Datasheet
7022RCA2I1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 60 VDC | |
| Timing Range | 1.5 s to 15 s | |
| Series | 7000 | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1437489-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.298,30 € | 6.491,50 € | |
| 1.285,44 € | 12.854,40 € | |
| 1.272,72 € | 31.818,00 € | |
| 1.260,12 € | 63.006,00 € |
Need more?
Sign in to add notes