Reference Only
8-968975-1
Automotive Connectors MCP2 8 GEH 21P
Datasheet
8-968975-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | MCP | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Hybrid, Housing for Female Terminals | |
| Height | 24 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 37.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 83,00 € | |
| 0,81 € | 243,00 € | |
| 0,79 € | 395,00 € | |
| 0,76 € | 684,00 € | |
| 0,71 € | 1.278,00 € | |
| 0,702 € | 1.895,40 € | |
| 0,694 € | 3.747,60 € | |
| 0,686 € | 7.408,80 € |
Need more?
Available Regional Inventory
1.825 available now at tti.com
Associated Parts

TE Connectivity
Automotive Connectors 21P 2TAB PLUG BROWN CONNECTOR HOUSING

TE Connectivity
Automotive Connectors 2.8FLA-STE-GEH 21P
Sign in to add notes