Reference Only
829330-1
Headers & Wire Housings 3X7P ABDECKUNG SPEZ
Datasheet
829330-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 21 Position | |
| Termination Style | IDC | |
| Series | Tandem Spring | |
| Tradename | AMPMODU | |
| Packaging | Bulk | |
| Housing Material | Polyetherimide (PEI) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,64 € | 9.280,00 € | |
| 4,34 € | 17.360,00 € | |
| 4,30 € | 25.800,00 € | |
| 4,09 € | 40.900,00 € | |
| 3,70 € | 96.200,00 € | |
| 3,66 € | 183.000,00 € |
Need more?
Sign in to add notes