Reference Only
9-966140-6
Automotive Connectors MESSERLEISTE 21P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MCP | |
| Packaging | Tray | |
| Application | Signal | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Flammability Rating | UL 94 HB | |
| Height | 26.2 mm | |
| Length | 46 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Horizontal | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 24 VDC | |
| Width | 20.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
16.660
On Order
16.660 expected on from 14-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,03 € | 112,84 € | |
| 3,99 € | 223,44 € | |
| 3,95 € | 553,00 € | |
| 3,92 € | 2.195,20 € | |
| 3,88 € | 4.345,60 € | |
| 3,84 € | 6.451,20 € | |
| 3,80 € | 15.960,00 € | |
| 3,76 € | 78.960,00 € |
Need more?
Sign in to add notes