Reference Only
925470-1
Automotive Connectors 25P MINI-TIMER HSNG
Datasheet
925470-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 25 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 11.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 89.4 mm | |
| Locking Mechanism | On the terminal | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.800 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 10.108,00 € |
Need more?
Sign in to add notes