Reference Only

925714-1

Pin & Socket Connectors SCKT CONT .050-2.10 Reel of 2500

Manufacturer:

Mfr Part:
925714-1

TTI Part:
925714-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating250 VAC
Current Rating17 A
Series.140 MATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.500 / Multiples: 2.500)
Quantity Unit PriceExt. Price
0,146 €365,00 €
Need more?

Associated Parts

539764-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add notes