Reference Only
926521-1
Headers & Wire Housings 2POL POS LOCK HSG
Datasheet
926521-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 10 mm (0.394 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.900 / Multiples: 1.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,423 € | 1.649,70 € | |
| 0,357 € | 2.784,60 € | |
| 0,353 € | 4.130,10 € | |
| 0,348 € | 8.143,20 € | |
| 0,344 € | 17.440,80 € |
Need more?
Sign in to add notes