Reference Only
964265-3
Automotive Connectors FLACHSTECKER1 6X0 6
Datasheet
964265-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro Timer II | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Gold | |
| Contact Type | Pin | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Wire Gauge Range | 24 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 19.500 / Multiples: 6.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,249 € | 4.855,50 € | |
| 0,247 € | 9.633,00 € |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACT MICRO
Sign in to add notes