Reference Only
966066-1
Terminals ADERENDHUELSEN BL
Datasheet
966066-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Closed Barrel | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 23 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 10 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 23 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,076 € | 7,60 € | |
| 0,074 € | 14,80 € | |
| 0,072 € | 21,60 € | |
| 0,066 € | 33,00 € | |
| 0,062 € | 62,00 € | |
| 0,052 € | 130,00 € | |
| 0,051 € | 255,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add notes