Reference Only
966066-2
Terminals ADERENDHUELSE L BL
Datasheet
966066-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 23 AWG | |
| Mounting Style | Push-In | |
| Color | Blue (Light Blue) | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 12 mm | |
| Material | Polypropylene (PP) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 23 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,062 € | 1.240,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add notes