Reference Only
JMGAT-26MW
End of Life
High Frequency / RF Relays MILITARY RELAY
Datasheet
JMGAT-26MW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 450 mW | |
| Series | MGAT .100 Grid | |
| Packaging | Bulk | |
| Coil Resistance | 1.56 kOhms | |
| Contact Rating | 1 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617110-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |