Reference Only
M39016/9-024M
Low Signal Relays - PCB M39016/9-024M
Datasheet
M39016/9-024M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tray | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | MA | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
904In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,85 € | 58,85 € | |
| 58,27 € | 291,35 € | |
| 57,69 € | 576,90 € | |
| 57,12 € | 1.142,40 € | |
| 56,55 € | 2.827,50 € | |
| 55,99 € | 5.599,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes