Reference Only
M6106/19-013
General Purpose Relays FCA-125-13
Datasheet
M6106/19-013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1617748-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 244,41 € | 7.576,71 € | |
| 241,99 € | 12.099,50 € | |
| 239,59 € | 23.959,00 € | |
| 237,22 € | 59.305,00 € | |
| 234,87 € | 117.435,00 € | |
| 232,54 € | 232.540,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes