Reference Only
PBH14024
General Purpose Relays Miniature Power PCB Relay PB
Datasheet
PBH14024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.6 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 20 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1415355-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.050 / Multiples: 1.050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 2.908,50 € | |
| 2,73 € | 8.599,50 € | |
| 2,69 € | 28.245,00 € | |
| 2,60 € | 65.520,00 € |
Need more?
Sign in to add notes