Reference Only
RT314548
General Purpose Relays POWER RELAY
Datasheet
RT314548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | PCB Relays | |
| Type | Power PCB Relay | |
| Coil Voltage | 48 VAC | |
| Relay Contact Form | SPDT | |
| Contact Termination | Plug Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.42 kOhms | |
| Contact Material | Silver Nickel | |
| Series | RT1 | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Packaging | Bulk | |
| Contact Rating | 16 A | |
| Power Consumption | 0.74 VA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393240-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,66 € | 2.330,00 € | |
| 4,61 € | 11.525,00 € | |
| 4,56 € | 45.600,00 € | |
| 4,43 € | 110.750,00 € | |
| 4,27 € | 213.500,00 € |
Need more?
Sign in to add notes