Reference Only
RTHH4012WG
End of Life
General Purpose Relays POWER RELAY 12V 16A 1NO THT
Datasheet
RTHH4012WG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
94.780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 44,00 € | |
| 2,17 € | 86,80 € | |
| 2,15 € | 129,00 € | |
| 2,07 € | 207,00 € | |
| 1,81 € | 470,60 € | |
| 1,61 € | 805,00 € | |
| 1,54 € | 1.540,00 € |
Need more?
Sign in to add notes