Reference Only
RY212006
General Purpose Relays Power PCB Relay
Datasheet
RY212006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 400 VAC | |
| Coil Resistance | 162 Ohms | |
| Series | RYII | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393224-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,81 € | 2.405,00 € | |
| 4,76 € | 11.900,00 € | |
| 4,72 € | 23.600,00 € | |
| 4,67 € | 46.700,00 € | |
| 4,62 € | 115.500,00 € |
Need more?
Sign in to add notes