Reference Only
RY212048
General Purpose Relays Miniature Power PCB
Datasheet
RY212048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Type | Miniature | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 9.391 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 28.5 mm | |
| Width | 10.1 mm | |
| Height | 12.3 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393224-9 5-1393224-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,21 € | 3.605,00 € | |
| 6,75 € | 16.875,00 € | |
| 6,69 € | 33.450,00 € | |
| 6,62 € | 66.200,00 € | |
| 6,55 € | 163.750,00 € |
Need more?
Sign in to add notes